Lutze 104242 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lutze 104242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
