
Lutze 104264 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PO |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lutze 104264 to view detailed technical specifications.
No datasheet is available for this part.
