Lutze 104289 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lutze 104289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.