Lutze 104300S technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 3 |
| Outside Diameter | 7.7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lutze 104300S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.