Lutze 108360 technical specifications.
| Type | Multi-Conductor Cable |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lutze 108360 to view detailed technical specifications.
No datasheet is available for this part.