Lutze 111461 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 10.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lutze 111461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
