Lutze 117306 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Number of Cores | 5 |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lutze 117306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.