Lutze 490113.0500 technical specifications.
| Package/Case | 0500 |
| Contact Material | Gold, CuSn |
| Mount | Socket |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 490113.0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.