Lutze 490129 technical specifications.
| Contact Material | Steel, Gold |
| Height | 16.2mm |
| Length | 53.1mm |
| Ratings | IP20 |
| Width | 13.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 490129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.