Lutze 606158 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Holes | 2 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lutze 606158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
