Lutze 750-829 technical specifications.
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 750-829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
