Lutze 750320 technical specifications.
| Height | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 750320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.