LUX 6240-99-995-1297 technical specifications.
| Current Rating | 117mA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for LUX 6240-99-995-1297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.