LUX 6839*M technical specifications.
| Mount | Flanges |
| MSCP | 0.12MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for LUX 6839*M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
