LUX BS248 technical specifications.
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for LUX BS248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
