LUX BS448 technical specifications.
| Length | 67.5mm |
| Mount | Standard |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LUX BS448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
