LUX BS472 technical specifications.
| Length | 92mm |
| Mount | Standard |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LUX BS472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
