LUX BS472X technical specifications.
| Length | 92mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for LUX BS472X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
