LUX G650-5 technical specifications.
| Mount | External |
| MSCP | 0.87MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for LUX G650-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
