Luxo 16345WT technical specifications.
| Color | White |
| Mount | Brackets, Edge, Clamp |
| Package Quantity | 1 |
| Series | IFM |
| Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Luxo 16345WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.