Luxo 16346LG(LT.GRAY) technical specifications.
| Color | Grey |
| Length | 45inch |
| Package Quantity | 1 |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Luxo 16346LG(LT.GRAY) to view detailed technical specifications.
No datasheet is available for this part.