Luxo 16352LG technical specifications.
| Color | Grey |
| Mount | Edge, Clamp |
| Series | IFM |
| Voltage | 120V |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Luxo 16352LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
