Luxo 16353LG technical specifications.
| Color | Grey |
| Mount | Base |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | IFM |
| Voltage | 120V |
| Weight | 31lb |
| RoHS | Not Compliant |
Download the complete datasheet for Luxo 16353LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
