Luxo 17847LG(Lt.Gray) technical specifications.
| Color | Grey |
| Length | 30inch |
| Mounting Style | BASE |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Luxo 17847LG(Lt.Gray) to view detailed technical specifications.
No datasheet is available for this part.