Luxo 17915BK technical specifications.
| Color | Black |
| Length | 45inch |
| Reach SVHC Compliant | Unknown |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Luxo 17915BK to view detailed technical specifications.
No datasheet is available for this part.