Luxo 18351LG technical specifications.
| Color | Grey |
| Length | 30inch |
| Mount | Base |
| Package Quantity | 1 |
| Series | LFM LED |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Luxo 18351LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.