Luxo 8310-122-302 technical specifications.
| Color | Grey |
| Length | 700mm |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Luxo 8310-122-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.