
Lycab .00060020 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Mount | Cable |
| Width | 60mm |
| Wire/Cable Diameter | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Lycab .00060020 to view detailed technical specifications.
No datasheet is available for this part.
