Lyn-Tron ST-9453-36 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 11.22 |
| Type | Screw Lock Kit |
| Cage Code | 05791 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron ST-9453-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.