M-Jay IFMDEE50M technical specifications.
| Package/Case | Module |
| Color | Green, Grey |
| Connector Type B | Screw |
| Current Rating | 5A |
| Number of Poles | 50 |
| Series | DEE |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 124mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for M-Jay IFMDEE50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
