M-Jay IFMIDC16 technical specifications.
| Package/Case | Module |
| Color | Green |
| Connector Type A | IDC, IDT |
| Connector Type B | Screw |
| Current Rating | 1A |
| Number of Poles | 16 |
| Series | IDC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for M-Jay IFMIDC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.