M-Jay IFMIDC50 technical specifications.
| Current Rating | 1A |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for M-Jay IFMIDC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
