Mac-Eight ATS-1-7 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mac-Eight ATS-1-7 to view detailed technical specifications.
No datasheet is available for this part.