Mac-Eight ATSS-1-7-G-T technical specifications.
| Type | Terminal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mac-Eight ATSS-1-7-G-T to view detailed technical specifications.
No datasheet is available for this part.