Mac-Eight CG-1-1-T technical specifications.
| Type | Coaxial Terminal |
| Termination Method | Solder |
| Mounting | Surface Mount |
| Plating | Tin Over Nickel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mac-Eight CG-1-1-T to view detailed technical specifications.
No datasheet is available for this part.