Mac-Eight HC-1-1 technical specifications.
| Type | Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mac-Eight HC-1-1 to view detailed technical specifications.
No datasheet is available for this part.