Mac-Eight HWP-3P-G-M technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mac-Eight HWP-3P-G-M to view detailed technical specifications.
No datasheet is available for this part.