MAC Panel 561411 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 96Signal |
| Terminal Pitch | 1.84mm |
| Number of Rows | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAC Panel 561411 to view detailed technical specifications.
No datasheet is available for this part.