MAC Panel 561896-CU technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAC Panel 561896-CU to view detailed technical specifications.
No datasheet is available for this part.