MAC Panel 754014 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 64Power |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAC Panel 754014 to view detailed technical specifications.
No datasheet is available for this part.