MAC Panel 7865100-05 technical specifications.
| Contact Type | Coaxial |
| Gender | PIN |
| Body Orientation | Straight |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAC Panel 7865100-05 to view detailed technical specifications.
No datasheet is available for this part.