Macom 2001-7985-02 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 2001 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Macom 2001-7985-02 to view detailed technical specifications.
No datasheet is available for this part.