This 90° quadrature hybrid coupler operates over a frequency range of 1 to 2 GHz with a typical coupling of 3. The module has a maximum insertion loss of 0.2 and a primary/secondary maximum VSWR of 1.25. It is designed to operate over a temperature range of -50 to 110 degrees Celsius. The coupler is constructed as a hybrid module with a configuration of quadrature and a phase balance of 90 degrees.
Macom 2035-6364-00 technical specifications.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 1 to 2GHz |
| Module/IC Classification | Module |
| Primary/Secondary Maximum VSWR | 1.25 |
| Maximum Insertion Loss | 0.2dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 110°C |
| Average Incident Power | 50W |
| Cage Code | 55NN2 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom 2035-6364-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.