Macom AT-267TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom AT-267TR to view detailed technical specifications.
No datasheet is available for this part.