Macom AT20-0106-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom AT20-0106-TR to view detailed technical specifications.
No datasheet is available for this part.