Macom CHS-137-PIN technical specifications.
| Type | Directional |
| Configuration | Bi-directional |
| Frequency Range | 0.0005 to 0.4GHz |
| Module/IC Classification | Module |
| Primary/Secondary Maximum VSWR | 1.5 |
| Typical Coupling | 20dB |
| Minimum Directivity | 15dB |
| Average Incident Power | 3(Max)W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | SF-1 |
| Package Family Name | SF-1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom CHS-137-PIN to view detailed technical specifications.
No datasheet is available for this part.