Macom MAATSS0001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAATSS0001 to view detailed technical specifications.
No datasheet is available for this part.