Macom MACP-009943-CH07F0 technical specifications.
| Package/Case | SM-55A |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.19 |
| Package Width (mm) | 6.38 |
| Package Height (mm) | 3.17 |
| Seated Plane Height (mm) | 3.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MACP-009943-CH07F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.