Single Pole, Five Throw (SP5T) RF switch designed for high-frequency applications. Operates across a frequency range from 10 MHz to 4000 MHz, featuring a maximum insertion loss of 1.2 dB. Encased in a 24-lead QFN package (MO-220VGGD-2) with an operating temperature range of -40°C to 85°C.
Macom MASW-010351-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-010351-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.