Macraigor Systems U2W-MIPS technical specifications.
| Core Architecture | MIPS |
| Interface | Serial, Parallel, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | usb2Wiggler™ |
| RoHS | Compliant |
Download the complete datasheet for Macraigor Systems U2W-MIPS to view detailed technical specifications.
No datasheet is available for this part.